Phoenix Contact, UC-TMF 12 BU Marker Label

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-0760
Mfr. Part No.:
0817853
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Series

UC-TMF 12 BU

RoHS Status: Exempt

COO (Country of Origin):
PL
Marker for terminal blocks, Sheet, blue, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 12 mm, lettering field size: 11.45 x 5.1 mm, Number of individual labels: 40

The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves

Each (In a Pack of 4)
$193.983
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$33.93
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy