Phoenix Contact, UC-TMF 16 BU Marker Label

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-0773
Mfr. Part No.:
0817905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Series

UC-TMF 16 BU

RoHS Status: Exempt

COO (Country of Origin):
PL
Marker for terminal blocks, Sheet, blue, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 16 mm, lettering field size: 15.45 x 5.1 mm, Number of individual labels: 32

The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy