Toyogiken Name Plate for use with Terminal Block
- RS Stock No.:
- 391-0152
- Mfr. Part No.:
- M-1LE
- Brand:
- Toyogiken
Subtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.09 |
*price indicative
- RS Stock No.:
- 391-0152
- Mfr. Part No.:
- M-1LE
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Product Type | Marker | |
| Accessory Type | Name Plate | |
| For Use With | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Product Type Marker | ||
Accessory Type Name Plate | ||
For Use With Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Name plate (PTU / PUW compatible)
Related links
- Toyogiken Name Plate for use with Terminal Block
- Entrelec, M-W8 Polyamide Blank Marker
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch, 3060788
- Phoenix Contact PP-H 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3061693
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
- Phoenix Contact PP-H 4/1-M Series Pluggable Terminal Block 6.2 mm Pitch 3211965
