- RS Stock No.:
- 837-7907
- Mfr. Part No.:
- 1SNA235510R0800
- Brand:
- Entrelec
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$27.30
(exc. GST)
$30.03
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $27.30 | $136.50 |
*price indicative |
- RS Stock No.:
- 837-7907
- Mfr. Part No.:
- 1SNA235510R0800
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
RGW Ring Lug Terminal Blocks Blank Marker
Blank markers to use with the RGW series of ring lung din rail terminal blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RGW Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Blank Marker |
Series | M-W8 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle