WAGO, 282 Polyamide 66 Jumper for use with 282 Series Terminal Blocks

Subtotal (1 box of 25 units)*

$59.38

(exc. GST)

$65.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$59.38$2.375

*price indicative

RS Stock No.:
288-5239
Mfr. Part No.:
282-402-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Jumper Bar

Accessory Type

Jumper

For Use With

282 Series Terminal Blocks

Series

282

Colour

Grey

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO Jumper which is insulated. It is made of polyamide insulation material and it is of grey color. It has width of 8 mm and height of 8 mm.

RoHS Compliance

Each (In a Pack of 10)
$2.375
1 Bag of 10
$27.81
1 Box of 25
$72.67
  • RS Stock No. 0303294
  • Mfr. Part No. 221-522/000-004
1 Box of 10
$14.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy