WAGO, 281 Polyamide Jumper for use with 281 Series Terminal Blocks
- RS Stock No.:
- 288-5233
- Mfr. Part No.:
- 281-402-1
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$72.67
(exc. GST)
$79.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $72.67 | $2.907 |
*price indicative
- RS Stock No.:
- 288-5233
- Mfr. Part No.:
- 281-402-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Jumper Bar | |
| Accessory Type | Jumper | |
| For Use With | 281 Series Terminal Blocks | |
| Series | 281 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Jumper Bar | ||
Accessory Type Jumper | ||
For Use With 281 Series Terminal Blocks | ||
Series 281 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO Jumper which is insulated. It is made of polyamide insulation material and available in grey color. It has width of 6 mm and height of 8 mm.
RoHS Compliance
Related links
- WAGO, 281 Polyamide Jumper for use with 281 Series Terminal Blocks
- WAGO 281 Series End & Intermediate Plate for Use with 281 Series Terminal Blocks
- WAGO, 279 Polyamide Jumper for use with 279 Series Terminal Blocks
- WAGO 281 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO 281 Series End & Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO, 282 Polyamide 66 Jumper for use with 282 Series Terminal Blocks
- WAGO 281 Series Plate for Use with Rail Mount Terminal Blocks
- WAGO 281-681-1 281 Series Terminal Block Grey 1-Level, Cage Clamp
