Anderson Power Products Plug-In Battery Contact
- RS Stock No.:
- 429-860
- Distrelec Article No.:
- 302-22-280
- Mfr. Part No.:
- 320-1050
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.66
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.66 |
| 10 + | $27.28 |
*price indicative
- RS Stock No.:
- 429-860
- Distrelec Article No.:
- 302-22-280
- Mfr. Part No.:
- 320-1050
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Contact | |
| Contact Material | Copper Alloy | |
| Mount Type | Cable | |
| Termination Type | Plug-In | |
| Standards/Approvals | CSA, RoHS Compliant, UL1977, EN 1175-1:1998 | |
| Series | A euro | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Contact | ||
Contact Material Copper Alloy | ||
Mount Type Cable | ||
Termination Type Plug-In | ||
Standards/Approvals CSA, RoHS Compliant, UL1977, EN 1175-1:1998 | ||
Series A euro | ||
- COO (Country of Origin):
- TW
The Anderson Power Products Euro Battery Connectors (EBC) are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. The EBC connectors include the industry standard 80, 160, and 320 sizes, all in accordance with DIN 43589-1.
Designed for 50 mm² wire size
Ensures secure electrical connection and durability
Related links
- Anderson Power Products Plug-In Battery Contact
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 280A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 175A
