Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 284-3262
- Mfr. Part No.:
- 0805807:0081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.225 | $22.25 |
*price indicative
- RS Stock No.:
- 284-3262
- Mfr. Part No.:
- 0805807:0081
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
- RS Stock No. 2839839
- Mfr. Part No. 0809803:0091
Each (In a Pack of 10)
$2.225
- RS Stock No. 2843251
- Mfr. Part No. 0805739:0081
Each (In a Pack of 10)
$2.225
- RS Stock No. 2843067
- Mfr. Part No. 0800035:0082
Each (In a Pack of 10)
$2.225
- RS Stock No. 2839835
- Mfr. Part No. 0809803:0061
Each (In a Pack of 10)
$2.225
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with PLOTMARK
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools












