Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block

Subtotal (1 pack of 10 units)*

$168.91

(exc. GST)

$185.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$16.891$168.91

*price indicative

RS Stock No.:
222-3920
Mfr. Part No.:
NSYTRABPV6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Marking Card

Product Type

Terminal Marker

For Use With

Terminal Block

Series

Linergy TR

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Schneider Electric has marking card with 6 strip unprinted with white in background having size 6 mm.

The marking card is mercury free

Toxic heavy metal free

Each (In a Pack of 10)
$16.891
Each (In a Pack of 10)
$1,390.788
1 Pack of 10
$23.06
1 Pack of 50
$79.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy