Norgren RC Pneumatic Regulator -, G 1/4 0.3 bar R72M
- RS Stock No.:
- 351-7264
- Mfr. Part No.:
- R72M-2GK-RMN
- Brand:
- Norgren
Subtotal (1 unit)*
$206.75
(exc. GST)
$227.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.75 |
*price indicative
- RS Stock No.:
- 351-7264
- Mfr. Part No.:
- R72M-2GK-RMN
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R72M | |
| Outlet Size | G 1/4 | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R72M | ||
Outlet Size G 1/4 | ||
Outlet Type RC | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX


Pneumatic Manifold,Regulator
Manifold for up to six regulators without booster signal
Balanced valve design for optimum pressure control
Push-to-lock adjusting knob
Temperature range -34°C to +65°C/80°C (72//74)
Zinc body, brass valve, acetal bonnet and bottom plug
Note
Typical flow data is accurate with 10 bar inlet pressure, 6.3 bar set pressure and a 1 bar drop.
- RS Stock No. 2180247
- Mfr. Part No. R07-205-RNMG
Each
$97.24
- RS Stock No. 0122655
- Mfr. Part No. R07-200-RNKG
Each
$136.22
- RS Stock No. 2180246
- Mfr. Part No. R07-200-RNEG
Each
$105.12
- RS Stock No. 2390670
- Mfr. Part No. R72G-2GK-RMN
Each
$276.64
Related links
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
- Norgren Pneumatic Regulator -, G 3/4 R74G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R91
- Norgren B72G Filter Regulator 1/4 in G 10 bar
- SMC RC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20










