Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-540
- Mfr. Part No.:
- 3037670000
- Brand:
- Weidmüller
N
Subtotal (1 box of 50 units)*
$82.94
(exc. GST)
$91.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.94 | $1.659 |
*price indicative
- RS Stock No.:
- 870-540
- Mfr. Part No.:
- 3037670000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate is a Crucial accessory designed to provide optical and electrical separation of different potentials, enhancing safety and maintaining an organized structure within control cabinets.
End plate offers a height of 89.1 mm and width of 2.2 mm
Constructed from Wemid material, ensuring robustness
Compliant with RoHS regulations, ensuring environmental safety
Designed for Snap-On functionality, making installation straightforward
- RS Stock No. 0870542
- Mfr. Part No. 2929670000
1 Box of 50
$50.75
- RS Stock No. 0870538
- Mfr. Part No. 3037590000
1 Box of 50
$68.94
- RS Stock No. 0870545
- Mfr. Part No. 2902640000
1 Box of 20
$26.01
- RS Stock No. 0870550
- Mfr. Part No. 3096200000
1 Box of 20
$20.84











