Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-545
- Mfr. Part No.:
- 2902640000
- Brand:
- Weidmüller
N
Subtotal (1 box of 20 units)*
$26.01
(exc. GST)
$28.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $26.01 | $1.301 |
*price indicative
- RS Stock No.:
- 870-545
- Mfr. Part No.:
- 2902640000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Weidmüller End plate is an essential accessory designed for Terminal blocks, ensuring a secure closure while providing protection against contact with live electrical parts.
Constructed from Wemid with a V-0 flammability rating for enhanced safety
Dimensions include a height of 118.5 mm and a width of 2.1 mm for precise fit
Features Snap-On mechanism for easy installation and removal
Compliant with RoHS and free from SVHC above 0.1 wt%
- RS Stock No. 0870540
- Mfr. Part No. 3037670000
1 Box of 50
$82.94
- RS Stock No. 0870542
- Mfr. Part No. 2929670000
1 Box of 50
$50.75
- RS Stock No. 0870546
- Mfr. Part No. 2913490000
1 Box of 20
$22.79
- RS Stock No. 0870550
- Mfr. Part No. 3096200000
1 Box of 20
$20.84












