Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-550
- Mfr. Part No.:
- 3096200000
- Brand:
- Weidmüller
N
Subtotal (1 box of 20 units)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $20.84 | $1.042 |
*price indicative
- RS Stock No.:
- 870-550
- Mfr. Part No.:
- 3096200000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmüller End plate is a critical component designed for terminals, ensuring a clean and safe finish while providing protection against contact with live parts.
Dark beige colour and precision-matched to Weidmüller Terminal Block series
Height of 112.92 mm and width of 2.1 mm for suitable fitting
Snap-on design facilitates easy installation without extra tools
RoHS compliant, ensuring environmental safety
- RS Stock No. 0870540
- Mfr. Part No. 3037670000
1 Box of 50
$82.94
- RS Stock No. 0870542
- Mfr. Part No. 2929670000
1 Box of 50
$50.75
- RS Stock No. 0870545
- Mfr. Part No. 2902640000
1 Box of 20
$26.01
- RS Stock No. 0870538
- Mfr. Part No. 3037590000
1 Box of 50
$68.94











