Siemens, 3KC9304 Terminal Cover for use with 3KC0 MTSE Size 3

Subtotal (1 unit)*

$24.84

(exc. GST)

$27.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.84

*price indicative

RS Stock No.:
144-110
Mfr. Part No.:
3KC9304-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Terminal Cover

Product Type

Terminal Cover

For Use With

3KC0 MTSE Size 3

Series

3KC9304

Colour

Black

Standards/Approvals

UKCA and CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens Terminal covers, it is Side panel coverings for 3KC0 SZ3 3 and having 4-pole. It is accessories for 3KC0 SZ 3.

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy