Siemens, 3KC9518 Bridge Bar for use with 3KC0 SZ 5
- RS Stock No.:
- 143-926
- Mfr. Part No.:
- 3KC9518-0
- Brand:
- Siemens
Subtotal (1 unit)*
$462.46
(exc. GST)
$508.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.46 |
*price indicative
- RS Stock No.:
- 143-926
- Mfr. Part No.:
- 3KC9518-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bridge Bar | |
| Product Type | Jumper Bar | |
| For Use With | 3KC0 SZ 5 | |
| Series | 3KC9518 | |
| Colour | Silver | |
| Standards/Approvals | RoHS, UKCA and CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bridge Bar | ||
Product Type Jumper Bar | ||
For Use With 3KC0 SZ 5 | ||
Series 3KC9518 | ||
Colour Silver | ||
Standards/Approvals RoHS, UKCA and CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens Connecting jumper, it is accessories for 3KC0 SZ 5 and using for load-side connection 1-pole for 3KC0 SZ5.
Flat connector
UKCA and CE Approved
Related links
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ 3
- Siemens, 3KC9218 Bridge Bar for use with 3KC0 SZ 2
- Siemens, 3KC9118 Bridge Bar for use with 3KC0 SZ 1
- Siemens, 3KD9518 Bridge Bar for use with 3KD Size 5
- Siemens SENTRON Contactor Bridge for use with 3KC0 Size 4
- Siemens, 3KD9318 Bridge Bar for use with 3KD Size 3
- Siemens, 3KD9418 Bridge Bar for use with 3KD Size 4
- Siemens, 3KD9218 Bridge Bar for use with 3KD Size 2
