Siemens SENTRON Contactor Terminal Cover for use with 3KC0 Size 4
- RS Stock No.:
- 210-3456
- Mfr. Part No.:
- 3KC9404-0
- Brand:
- Siemens
Subtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.76 |
*price indicative
- RS Stock No.:
- 210-3456
- Mfr. Part No.:
- 3KC9404-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Cover | |
| Accessory Type | Case | |
| For Use With | 3KC0 Size 4 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Cover | ||
Accessory Type Case | ||
For Use With 3KC0 Size 4 | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- CN
The Siemens terminal cover for 3KC0 SZ 4 side panel coverings and for 3KC0 SZ4 3, 4-pole which contains 2 units.
Height of 127.5mm
Related links
- Siemens SENTRON Contactor Bridge for use with 3KC0 Size 4
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ 3
- Siemens SENTRON Contactor 2-Pole 2 NO
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ2
- Siemens, 3KC9504 Terminal Cover for use with 3KC0 MTSE Size 5
- Siemens SENTRON Contactor Connector for use with 3VA
- Siemens, 3KC9304 Terminal Cover for use with 3KC0 MTSE Size 3
- Siemens SENTRON Sealable Cover
