LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V, 85 °C, -25 °C
- RS Stock No.:
- 449-4392
- Mfr. Part No.:
- LKM 224/4
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$213.59
(exc. GST)
$234.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.59 |
*price indicative
- RS Stock No.:
- 449-4392
- Mfr. Part No.:
- LKM 224/4
- Brand:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 0 to 10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | LKM 224 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60751EN 61326-1:2006EN 61326-2-3:2006 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 0 to 10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series LKM 224 | ||
Depth 53mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60751EN 61326-1:2006EN 61326-2-3:2006 | ||
- COO (Country of Origin):
- DE
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting
Related links
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 224 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 213 Temperature Transmitter 35V -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
