Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V, 250 °C, -50 °C
- RS Stock No.:
- 288-6123
- Distrelec Article No.:
- 304-27-083
- Mfr. Part No.:
- TMT31-1D04/139
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$230.52
(exc. GST)
$253.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.52 |
*price indicative
- RS Stock No.:
- 288-6123
- Distrelec Article No.:
- 304-27-083
- Mfr. Part No.:
- TMT31-1D04/139
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 to PT1000 | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT31 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATEX, CSA C/US, DNV (GL) Marine Approval | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 to PT1000 | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT31 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ATEX, CSA C/US, DNV (GL) Marine Approval | ||
- COO (Country of Origin):
- DE
The Endress+Hauser reliable and long-term stable temperature transmitter designed for accurate and reliable process temperature measurements for RTD sensors. It is suitable for use in Zone 2 / Div. 2 areas and provides highly accurate and reliable temperature measurement for various industrial and hygienic process applications. The iTEMP TMT31 offers a single RTD sensor input for Pt100 or Pt1000 (2-/3- or 4-wire) sensors and has a 4 to 20 mA analog output.
Accurate and reliable temperature measurement for various industrial and hygienic process applications
Certified for use in Zone 2 (Ex ec) / Div. 2 areas
Single RTD sensor input for Pt100 or Pt1000 (2-/3- or 4-wire) sensors
4 to 20 mA analog output
Pu
Related links
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V
