Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V

Subtotal (1 unit)*

$333.85

(exc. GST)

$367.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.85

*price indicative

RS Stock No.:
288-6102
Distrelec Article No.:
304-27-062
Mfr. Part No.:
TMT127-B31FHA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

PT100

Supply Voltage

12 - 35 V

Output Type

Analogue

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT127

COO (Country of Origin):
DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).

High accuracy in complete ambient temperature range
Failure information for sensor breakage or short-circuit

Related links