Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 288-6093
- Distrelec Article No.:
- 304-27-053
- Mfr. Part No.:
- TMT127-A41FJA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$305.64
(exc. GST)
$336.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $305.64 |
*price indicative
- RS Stock No.:
- 288-6093
- Distrelec Article No.:
- 304-27-053
- Mfr. Part No.:
- TMT127-A41FJA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT127 | |
| Depth | 112mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, GOST, CSA, ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT127 | ||
Depth 112mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, GOST, CSA, ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Failure information for sensor breakage or short-circuit
- RS Stock No. 2886083
- Mfr. Part No. TMT127-A31FIB
Each
$441.81
- RS Stock No. 2886579
- Mfr. Part No. TMT127-A31DEA
Each
$317.40
- RS Stock No. 2886577
- Mfr. Part No. TMT127-A31BAA
Each
$317.40
- RS Stock No. 2886079
- Mfr. Part No. TMT127-A31ENB
Each
$408.41
Related links
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V -40 °C












