Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-6090
Distrelec Article No.:
304-27-051
Mfr. Part No.:
TMT127-A41FEA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Analogue

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT127

Depth

112mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

GOST, CSA, ATEX, UL

Hazardous Area Certification

NO

The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).

High accuracy in complete ambient temperature range

Failure information for sensor breakage or short-circuit

Related links