LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac, 85 °C, -25 °C

Subtotal (1 unit)*

$221.94

(exc. GST)

$244.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.94

*price indicative

RS Stock No.:
274-0303
Mfr. Part No.:
LKM224/5
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

PT1000

Output Type

0/10 V

Minimum Temperature Input

-30°C

Maximum Temperature Input

70°C

Series

LKM

Depth

53mm

Maximum Supply Voltage

26V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for Pt100, Pt1000 temperature sensors according to DIN EN 60751 for mounting on the 35 mm DIN rail. It converts the temperature dependent resistance signal of the sensors into an output voltage signal of 0 to 10V. The output signal is highly accurate temperature linear. The transmitter is delivered from the factory calibrated to customer specifications.

Zero and span controller

Reverse polarity protected

Lead resistances is eliminated

Possible without loss of accuracy

Emission and immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy