WIKA PU Temperature Transmitter
- RS Stock No.:
- 269-0941
- Mfr. Part No.:
- 14231581
- Brand:
- WIKA
Subtotal (1 unit)*
$610.34
(exc. GST)
$671.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.34 |
*price indicative
- RS Stock No.:
- 269-0941
- Mfr. Part No.:
- 14231581
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Transmitter | |
| Output Type | USB | |
| Series | PU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Transmitter | ||
Output Type USB | ||
Series PU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA PU-548 programming unit, digital temperature transmitters and compact thermometers with integrated transmitter using the WIKA-internal protocol can be configured quickly and very easily. The programming unit provides a clear status/diagnostic display and checks, for each contact, the connection from programming unit to PC and the transmitter. A bright LED in the transparent case indicates to the user the current status of the connection. This ensures that faulty connections are recognised immediately.
Easy to use
LED status display
Compact design
No further voltage supply needed, neither for the programming unit nor for the transmitter
Related links
- WIKA PU Temperature Transmitter
- Rosemount 644 Temperature Transmitter
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter PT100 Input -40 °C
- WIKA Analogue Temperature Transmitter T91 Temperature Transmitter K Type Thermocouple Input 10V 0 °C
- WIKA T91 Temperature Transmitter K Type Thermocouple Input 0 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
