WIKA T32 Temperature Transmitter PT100 Input, 85 °C, -40 °C

Subtotal (1 unit)*

$944.02

(exc. GST)

$1,038.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$944.02

*price indicative

RS Stock No.:
268-9313
Mfr. Part No.:
48783581
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

4 to 20 mA

Diameter

49.5mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

T32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

Ex ia

Standards/Approvals

Ex ia, suitable for SIL, for ATEX/IEC/CSA/FM/EAC/KOSHA/NEPSI/INMETRO

COO (Country of Origin):
DE
The WIKA T32 Digital temperature transmitter is designed for universal use in the process industry. It offers a high accuracy, galvanic isolation and excellent protection against electromagnetic influences. It have additional sophisticated supervisory functionality such as monitoring of the sensor lead resistance and comprehensive cyclic self monitoring functionality.

Configurable with all software and hardware tools

Sensor break detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy