WIKA T15 Temperature Transmitter PT100 Input, 85 °C, -40 °C

Subtotal (1 unit)*

$494.62

(exc. GST)

$544.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.62

*price indicative

RS Stock No.:
268-8966
Mfr. Part No.:
70309083
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

T15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61298-2, DIN EN 55011:2010, DIN EN 60770, IEC 60751:2008, NE145, NAMUR NE21:2012, GL 2012 VI Part 7, DIN EN 61326-2-3:2013

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WIKA Temperature transmitters are designed for universal use in plant and machine building, and also in the process industry. They offer high accuracy and excellent protection against electromagnetic influences The software enables the error signalling operation, damping, several measuring point descriptions and process adjustment to be stored.

Diverse supervisory functionality

Self monitoring functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy