WIKA Analogue Temperature Transmitter T91 Temperature Transmitter Type K Input
- RS Stock No.:
- 268-9001
- Mfr. Part No.:
- 77000854
- Brand:
- WIKA
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$231.47
(exc. GST)
$254.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $231.47 |
- RS Stock No.:
- 268-9001
- Mfr. Part No.:
- 77000854
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA T91 Analogue temperature transmitter matched to the specific requirements of industry suitable for direct connection to evaluation instruments with voltage inputs. It is a fixed range transmitter which is supplied with the required measuring ranges in line with the customer's requirements
Highly accurate
Compact and value for money
Compact and value for money
Specifications
Attribute | Value |
---|---|
Input Type | Type K |
Output Type | 4 → 20 mA |
Minimum Temperature Input | 0°C |
Maximum Temperature Input | 250°C |
Series | Analogue Temperature Transmitter T91 |
Related links
- WIKA Analogue Temperature Transmitter T91 Temperature Transmitter...
- WIKA Analogue Temperature Transmitter T91 Temperature Transmitter...
- WIKA T16.H Temperature Transmitter Type K Input
- Jumo Temperature Transmitter Type K Input, 1 → 35 V
- RS PRO Temperature Transmitter Thermocouple Type K Input, 12 → 36 V dc
- LKMelectronic LKM Temperature Transmitter Thermocouple Type K...
- LKMelectronic LKM 101 Temperature Transmitter Thermocouple Type K...
- LKMelectronic LKM 211 Temperature Transmitter TC Type K Input, 10 → 35 V