Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS Stock No.:
- 220-8703
- Mfr. Part No.:
- RMPT50BD
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$258.60
(exc. GST)
$284.46
(inc. GST)
- RS Stock No.:
- 220-8703
- Mfr. Part No.:
- RMPT50BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Diameter | 31mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 250°C | |
| Series | Harmony Analog | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60751, EN/IEC 60584-1, DIN 43760 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Diameter 31mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 250°C | ||
Series Harmony Analog | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60751, EN/IEC 60584-1, DIN 43760 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric RMPT50BD
This Harmony Analog temperature transmitter provides a versatile interface for your machines. It has a reverse polarity protection, a short-circuit protection and an overvoltage protection. 0 It is dust resistant, impact resistant and vibration resistant, thanks to its IP20 and IP50, making it ideal for operations in harsh environments. The product is a converter for Universal Pt100 probes with 0-250 °C/32-482 °F analogue input type. 0 0 0 0 0 0 0 0 0 0 0 0 0 0
The Schneider Electrics temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. It has current consumption of 40 mA for voltage output and 60 mA for current output. This product type is converter for optimum Pt100 probes.
Tightening torque 0.6 to 1.1 N.m
Marking CE
Maximum wiring resistance 0.2 Ohm connection in 2 wires
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C

