PR Electronics 6335D Temperature Transmitter 30V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$1,179.06

(exc. GST)

$1,296.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,179.06

*price indicative

RS Stock No.:
136-8678
Mfr. Part No.:
6335D2A
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Diameter

23.5mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

6335D

Depth

104mm

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FM, EMC 2014/30/EU, EAC Ex TR-CU 012/2011, SIL, CSA, ATEX 2014/34/EU, IECEX

Hazardous Area Certification

ATEX

COO (Country of Origin):
DK

6335D 2-Wire HART Transmitter


PR Electronics 6335D intrinsically safe HART 5 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.

The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits


• DIN Rail mounting

• Galvanic isolation

• Can be installed in Ex zone 0

• Sensor drift detection maintains measuring point reliability

• Flexible input capability, with choice of output modes

• Superior accuracy ensures true, reliable measurements

• Fast response time easily supports safety and cost-critical applications

• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz

• Continuous check of vital stored data for safety reasons

• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter

• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

What is HART?


The HART protocol is a low speed, digital communications scheme that is carried on a 4…20 mA current signal. Since 4…20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy