PR Electronics 6400 Temperature Transmitter RTD, Potentiometer, Thermocouple Input 30V dc, 85 °C, -50 °C

Subtotal (1 unit)*

$1,361.02

(exc. GST)

$1,497.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,361.02

*price indicative

RS Stock No.:
270-1739
Mfr. Part No.:
6437A1S-
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Product Type

Temperature Transmitter

Input Type

RTD, Potentiometer, Thermocouple

Output Type

Current

Diameter

104mm

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

6400

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

ATEX

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DK
The PR Electronics 2-wire HART 7 temperature transmitter is for measurement and conversion of wide span linear resistance and potentiometer. Its single or true dual inputs accepts the widest range of dual input combinations with sensor redundancy and drift detection.

Dynamic variable mapping for process data

Extensive sensor matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy