ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-512
- Mfr. Part No.:
- TD2913
- Brand:
- ifm electronic
Subtotal (1 unit)*
$563.40
(exc. GST)
$619.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.40 |
*price indicative
- RS Stock No.:
- 596-512
- Mfr. Part No.:
- TD2913
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | 4 to 20 mA | |
| Diameter | 50mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-2, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type 4 to 20 mA | ||
Diameter 50mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-2, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is a highly reliable instrument designed for precise temperature measurement in both liquids and gases. Engineered with a robust stainless steel housing and equipped with a prominent 7-segment LED display, this transmitter simplifies real-time monitoring of temperature readings ranging from -50 to 150 °C. Its IO-Link communication interface ensures seamless integration into modern automation systems, making it a versatile choice for various industrial applications. The device not only adheres to stringent EMC standards but also features exceptional protection ratings of IP 67, IP 68, and IP 69K. With comprehensive approval certifications, this product delivers outstanding quality and performance in demanding environments.
Measuring range spans from -50 to 150 °C, accommodating diverse applications
Integrated IO-Link allows for enhanced connectivity and configuration options
Robust construction with IP 67, IP 68, and IP 69K ratings provides excellent environmental protection
7-segment LED display offers clear visibility of measured temperature in both Celsius and Fahrenheit
Related links
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
