ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-159
- Mfr. Part No.:
- TD2813
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$467.84
(exc. GST)
$514.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.84 |
*price indicative
- RS Stock No.:
- 596-159
- Mfr. Part No.:
- TD2813
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is specifically designed for precise measurement of temperatures ranging from -50 to 150 °C. This versatile device accommodates both liquids and gases, ensuring reliable performance in various applications. Featuring a robust stainless steel housing and a user-friendly 7-segment LED display, it offers clarity and convenience. The incorporated IO-Link communication interface allows for seamless integration into existing systems, elevating monitoring and control capabilities. With an impressive pressure rating of 100 bar and vacuum resistance of up to -1000 mbar, this transmitter excels in demanding environments. Its extensive features ensure accuracy and durability, making it an essential tool for professionals.
Compatible with measuring elements like Pt 1000, ensuring high accuracy
Offers a resolution of 0.04 K for the analogue output for precise readings
Employs analogue current output of 4 to 20 mA, suitable for diverse applications
Features short-circuit and overload protection for enhanced reliability
Offers a resolution of 0.04 K for the analogue output for precise readings
Employs analogue current output of 4 to 20 mA, suitable for diverse applications
Features short-circuit and overload protection for enhanced reliability
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
