ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-154
- Mfr. Part No.:
- TCC291
- Brand:
- ifm electronic
Subtotal (1 unit)*
$907.57
(exc. GST)
$998.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.57 |
*price indicative
- RS Stock No.:
- 596-154
- Mfr. Part No.:
- TCC291
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is engineered for precision in measuring liquid and gas temperatures ranging from -25 to 160 °C (-13 to 320 °F). With a robust construction utilizing stainless steel and gold-plated contacts, this device guarantees durability and accurate performance in diverse operating conditions. Its compact design, complemented by an easy-to-install clamp adapter, makes it ideal for various applications. Additionally, the device features a two-output system which includes an analogue signal and an IO-Link interface, ensuring seamless integration into existing systems. Designed for reliability, this transmitter provides crucial feedback through its alarm diagnostics, thereby enhancing operational efficiency.
Measuring range covers temperatures from -25 to 160 °C, ensuring versatility across various applications
Built with gold-plated contacts for enhanced reliability and long-term performance
Features IO-Link communication interface for seamless integration and remote monitoring
Double output system includes both an analogue output and a diagnostic signal, optimizing data collection
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
