ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-150
- Mfr. Part No.:
- TA3605
- Brand:
- ifm electronic
Subtotal (1 unit)*
$336.01
(exc. GST)
$369.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.01 |
*price indicative
- RS Stock No.:
- 596-150
- Mfr. Part No.:
- TA3605
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN EN 61000-6-2, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN EN 61000-6-2, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is meticulously designed for accurate measurement in various applications. This device features a measuring range from -50 to 150°C, making it versatile for both liquids and gases. With a gold-plated contact measuring element and a high protection class of IP 68 and IP 69K, it ensures durability and reliability in demanding environments. The analogue output delivers precise readings with a resolution of 0.04 K, suitable for critical applications. Efficient performance is further supported by a robust housing constructed from stainless steel, accommodating ambient and storage temperatures from -40 to 100°C. Emphasizing user safety, it includes features like reverse polarity protection and overload protection, ensuring peace of mind during operation.
Offers a versatile measuring range, accommodating both liquids and gases
Gold-plated contacts enhance measurement accuracy and durability
Delivers analogue output with a resolution of 0.04 K for precision
Stainless steel housing provides robust protection against harsh conditions
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
