ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-148
- Mfr. Part No.:
- TA3405
- Brand:
- ifm electronic
Subtotal (1 unit)*
$372.01
(exc. GST)
$409.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.01 |
*price indicative
- RS Stock No.:
- 596-148
- Mfr. Part No.:
- TA3405
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-2, DIN EN 61000-6-3, CE, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-2, DIN EN 61000-6-3, CE, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to provide precise temperature measurements in both liquids and gases. With a measuring range of -50 to 150 °C, this robust device is built to withstand harsh environments, featuring a sturdy stainless steel housing and an IP68/IP69K protection rating. The transmitter employs a Pt 1000 measuring element, ensuring accuracy and dependability, making it ideal for industrial applications where precise temperature control is essential. With its compact design and reliable analogue output, this temperature transmitter delivers efficiency in monitoring and controlling temperature processes, ensuring optimal performance across various settings.
High accuracy with a precision of ± 0.3 K and temperature coefficient of 0.1
Dynamic response time of T05/T09 at 1/3 seconds, conforming to DIN EN 60751 standards
Protection class III ensures safety in electrical applications
Short-circuit and overload protection provide enhanced operational reliability
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
