ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-131
- Mfr. Part No.:
- TD2833
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$473.51
(exc. GST)
$520.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.51 |
*price indicative
- RS Stock No.:
- 596-131
- Mfr. Part No.:
- TD2833
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to accurately measure temperatures in both liquids and gases, providing real-time data through its user-friendly 4-digit 7-segment LED display. With an impressive measuring range of -50 to 150 °C (-58 to 302 °F) and a robust IO-Link communication interface, this transmitter ensures reliable performance in various industrial settings. Featuring a durable stainless steel housing, it withstands harsh environments while maintaining high precision, making it an essential tool for temperature monitoring and control.
Compact and lightweight design for easy installation and handling
High precision with an accuracy of ± 0.3 K + (± 0.1 % MS) for reliable temperature readings
Flexible measuring range from -50 to 150 °C and resolution as fine as 0.04 K to suit diverse applications
IP67, IP68, and IP69K protection ratings ensure ongoing reliability in wet or high-pressure environments
High precision with an accuracy of ± 0.3 K + (± 0.1 % MS) for reliable temperature readings
Flexible measuring range from -50 to 150 °C and resolution as fine as 0.04 K to suit diverse applications
IP67, IP68, and IP69K protection ratings ensure ongoing reliability in wet or high-pressure environments
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
