ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-123
- Mfr. Part No.:
- TCC811
- Brand:
- ifm electronic
Subtotal (1 unit)*
$914.27
(exc. GST)
$1,005.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $914.27 |
*price indicative
- RS Stock No.:
- 596-123
- Mfr. Part No.:
- TCC811
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 68000-2-27, UL, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 68000-2-27, UL, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers reliable temperature monitoring for a variety of applications involving liquids and gases. Built with robust materials including stainless steel, this device is designed for high-pressure conditions up to 160 bar, making it suitable for industrial settings. With an operational temperature range of -25 to 160 °C and integrated gold-plated contacts, the transmitter ensures accurate readings and durability. Featuring both analogue output and IO-Link communication, it simplifies integration into existing systems while providing real-time data, essential for process optimization and efficiency. Its compact design and easy installation further enhance its practicality in diverse environments.
Compact cylindrical design facilitates straightforward installation
Process connection accommodates clamp sizes from DN25 to DN40, adhering to DIN 32676 standards
Number of digital and analogue outputs ensures comprehensive data accessibility
Integrated watchdog enhances reliability, safeguarding against potential malfunctions
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
