ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-116
- Mfr. Part No.:
- TA3313
- Brand:
- ifm electronic
Subtotal (1 unit)*
$354.10
(exc. GST)
$389.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.10 |
*price indicative
- RS Stock No.:
- 596-116
- Mfr. Part No.:
- TA3313
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -18°C | |
| Maximum Temperature Input | 149°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | DIN EN 61000-6-3, UL, DIN EN 61000-6-2, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -18°C | ||
Maximum Temperature Input 149°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals DIN EN 61000-6-3, UL, DIN EN 61000-6-2, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), UKCA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is expertly designed to provide accurate temperature measurements for liquids and gases, making it an ideal choice for various industrial applications. With a robust measuring range of -18 to 149 °C and a construction featuring stainless steel for the wetted parts, this transmitter ensures durability and reliability in challenging environments. The integration of gold-plated contacts enhances signal quality, while its compact design allows for a convenient 1/4 inch NPT external thread connection. Built to operate within an ambient temperature range of -40 to 100 °C, this device upholds IP 68 and IP 69K protection ratings, guaranteeing performance in demanding conditions.
Single analogue output delivers a reliable output signal for seamless integration
Exceptional accuracy with precision analogue output of ± 0.3 K and temperature coefficient ensuring consistent performance
Short-circuit and overload protection safeguards the device and connected systems
Dynamic response times of 1 and 3 seconds for rapid temperature fluctuation handling
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
