ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-115
- Mfr. Part No.:
- TA3135
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$360.55
(exc. GST)
$396.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.55 |
*price indicative
- RS Stock No.:
- 596-115
- Mfr. Part No.:
- TA3135
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | DIN EN 61000-6-2, CE, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals DIN EN 61000-6-2, CE, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise temperature measurement in liquids and gases, offering reliable performance across a wide measuring range of -50 to 150 °C. Built with robust features such as gold-plated contacts and IP 68/IP 69K protection, it ensures durability in demanding environments. This transmitter features a single analogue output, providing a current signal of 4-20 mA which is particularly suitable for industrial applications. With exceptional accuracy and short response times, it meets the needs of reliable temperature monitoring.
Suitable for measuring both liquids and gases, catering to diverse applications
IP 68/IP 69K protection class ensures reliability in harsh environmental conditions
Gold-plated contacts provide enhanced durability and reduced wear over time
Dynamic response times of 1s for T05 and 3s for T09 deliver quick readings
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
