ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-111
- Mfr. Part No.:
- TA2417
- Brand:
- ifm electronic
Subtotal (1 unit)*
$360.81
(exc. GST)
$396.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.81 |
*price indicative
- RS Stock No.:
- 596-111
- Mfr. Part No.:
- TA2417
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), UKCA, UL, DIN EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, CE, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), UKCA, UL, DIN EN 61000-6-3 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers precise temperature measurement for both liquids and gases, featuring a measuring range of -50 to 150 °C. Equipped with a single analogue output, it utilizes a gold-plated contact connector, enhancing reliability and performance. Designed for diverse industrial applications, this model ensures robust functioning in challenging environments, boasting an impressive IP67, IP68, and IP69K protection calibration. With durability reinforced by stainless steel construction and high shock and vibration resistance, it guarantees long-term operational excellence. The transmitter supports IO-Link communication, making integration into automated systems seamless and efficient.
Precise temperature measurement within a range of -50 to 150 °C
Single analogue output for clear signal representation
Durable stainless steel housing enhances resistance to extreme conditions
Gold-plated contacts reduce signal loss and improve connectivity
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
