Jumo 202755 Temperature Transmitter Analogue Input 32V dc, 150 °C, -20 °C
- RS Stock No.:
- 279-721
- Mfr. Part No.:
- 202755/15-607-0-82/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,591.50
(exc. GST)
$2,850.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,591.50 |
*price indicative
- RS Stock No.:
- 279-721
- Mfr. Part No.:
- 202755/15-607-0-82/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Series | 202755 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Analogue | ||
Output Type Analogue | ||
Series 202755 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). The instrument can be controlled via display and keyboard as well as via setup software. As process connection the instrument has a compression fitting DN50, DIN 11851 (MK DN50, milk cone). The power supply is provided by a power supply unit with DC 19 to 31 V.
Dilution control
Activation of up to four ranges
Activation of up to four temperature coefficients
Fast response temperature sensor
Related links
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc -20 °C
- Jumo 20275 Temperature Transmitter Analogue Input 30V dc -20 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 707050 Temperature Transmitter Analogue Input 32V dc -40 °C
- Jumo 707051 Temperature Transmitter Analogue Input 32V dc -10 °C
