Fluke K General Temperature Probe, 25 mm Diameter, +150 °C Max

Subtotal (1 unit)*

$120.00

(exc. GST)

$132.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.00

*price indicative

RS Stock No.:
850-7663
Mfr. Part No.:
80PK-11
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Temperature Probe

Sensor Type

K

Probe Type

General

Temperature Scale

Fahrenheit, Centigrade

Probe Diameter

25mm

Maximum Temperature Measurement

+150°C

Minimum Temperature Measurement

-30°C

Cable Length

500mm

Accuracy

±1.5 °C

Connector Type

Mini Plug

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Temperature Probe, ±1.5°C Accuracy, 0.5m Cable Length - 80PK-11


This temperature probe is a general-purpose instrument designed to measure thermal conditions across a broad range of environments. It connects to compatible meters via a mini plug and accepts readings in both Fahrenheit and Celsius scales. The sensor uses a K-type thermocouple element and is intended for routine temperature monitoring where a compact, straightforward probe is required.

Features and Benefits:


• ±1.5°C measurement uncertainty for dependable readings
• K-type sensor provides wide compatibility with instruments
• 0.5m cable offers convenient reach without excess length
• Mini plug connector enables quick, secure instrument attachment
• Measures from -30°C to +150°C to handle varied thermal tasks
• 25mm diameter tip for reliable surface contact and stability

Applications


• Suitable for HVAC system temperature checks
• Ideal for process monitoring in light industrial settings
• Used with handheld multimeters for field diagnostics
• Can be used for laboratory sample temperature assessments
• Appropriate for equipment maintenance and routine inspections

Which temperature scales can I view with this probe?


It supports both Fahrenheit and Celsius displays, depending on the connected meter’s settings.

How does the sensor type affect compatibility with instruments?


The K-type thermocouple element matches inputs designed for K sensors, allowing direct thermocouple measurement without adapters on compatible devices.

What environments suit the probe’s operating range?


The probe’s span from -30°C to +150°C covers typical HVAC, laboratory and light industrial temperature conditions.

How does the tip size influence measurements?


The 25mm diameter tip gives consistent surface contact, reducing variability when measuring larger or flat surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy