Digitron Temperature Probe, 1.8 mm Diameter, 375 °C Max
- RS Stock No.:
- 310-6606
- Mfr. Part No.:
- T0112
- Brand:
- Digitron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 310-6606
- Mfr. Part No.:
- T0112
- Brand:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Temperature Probe | |
| Temperature Scale | °C/°F | |
| Probe Diameter | 1.8mm | |
| Maximum Temperature Measurement | 375°C | |
| Connector Type | Miniature Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Temperature Probe | ||
Temperature Scale °C/°F | ||
Probe Diameter 1.8mm | ||
Maximum Temperature Measurement 375°C | ||
Connector Type Miniature Connector | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
2006T Type T Probes
Probes available for the 2006T Microprocessor Based Thermometer are for general purpose, ovens and fridge/freezers.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max
- Digitron Temperature Probe 3.3mm Diameter, +250 °C Max
- Digitron Temperature General Temperature Probe, 110 °C Max
- Digitron Temperature Air Temperature Probe, 110 °C Max
- Digitron PT100 General Temperature Probe 3.3 mm Diameter, 600 °C Max
- Digitron Probe Temperature Probe, 120 °C Max
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max











