Testo Type K Penetration Temperature Probe, 60 mm Length, 5 mm Diameter, 220 °C Max
- RS Stock No.:
- 284-6809
- Distrelec Article No.:
- 300-27-970
- Mfr. Part No.:
- 0572 9001
- Brand:
- Testo
Subtotal (1 unit)*
$143.36
(exc. GST)
$157.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.36 |
*price indicative
- RS Stock No.:
- 284-6809
- Distrelec Article No.:
- 300-27-970
- Mfr. Part No.:
- 0572 9001
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Penetration | |
| Probe Length | 60mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 220°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -40°C | |
| Accuracy | ±1.5°C | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Penetration | ||
Probe Length 60mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 220°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -40°C | ||
Accuracy ±1.5°C | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo Type K, Class 1 thermocouple temperature probe with a penetration tip is suitable for measurements in pastes, semi-solid media, liquids, and air, featuring a thin, 2-meter long ribbon cable that can navigate narrow openings like door slits or refrigerator seals. With an IP54 protection class, it's shielded against spray water and offers a standardized accuracy of ±1.5 °C, while its response time t99 is 7 seconds in moving water at +60 °C, slightly extended for still liquids, pastes, or air measurements.
Temperature measurement in pastes and semi-solid media and also in liquids and air
Measuring range -40 to +220 °C
Related links
- Testo Type K Penetration Temperature Probe 1 mm Diameter, 120 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Testo K Immersion 114 mm Length 400 °C Max
- Testo Type K Thermocouple Temperature Probe 280 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter, 400 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter, 900 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
