Silicon Labs, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, ±0.3°C, 6-Pin DFN
- RS Stock No.:
- 865-2393
- Mfr. Part No.:
- Si7053-A20-IM
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 865-2393
- Mfr. Part No.:
- Si7053-A20-IM
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.3°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C | ||
Accuracy ±0.3°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 800μm | ||
Automotive Standard No | ||
Si705x Digital Temperature Sensors
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges. They are also cost-effective, requiring no calibration and use battery power.
The Si705x sensors are Ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.
Features;
I²C serial Interface
DFN package
1.9 V power supply voltage
-40°C to +125°C temperature range
Temperature & Humidity Sensors, Silicon Laboratories
- RS Stock No. 1690094
- Mfr. Part No. SI7054-A20-IM
Each (In a Tube of 100)
$3.738
- RS Stock No. 8652397
- Mfr. Part No. Si7054-A20-IM
Each (In a Pack of 10)
$4.459
- RS Stock No. 8652407P
- Mfr. Part No. Si7055-A20-IM
Each (Supplied in a Tube)
$4.247
- RS Stock No. 8652397P
- Mfr. Part No. Si7054-A20-IM
Each (Supplied in a Tube)
$4.459
Related links
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.5°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Silicon Labs SI7055 Series Surface Mount ±0.5°C, 6-Pin DFN
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
- Silicon Labs SI7006 Series Surface Mount ±5 %RH
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Silicon Labs SI7021 Series Surface Mount ±3 %RH









