Silicon Labs SI7055 Series, Digital Output Temperature, Surface Mount, I2C, ±0.5°C, 6-Pin DFN
- RS Stock No.:
- 265-5373
- Mfr. Part No.:
- SI7055-A21-IM
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-5373
- Mfr. Part No.:
- SI7055-A21-IM
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| Length | 3mm | |
| Height | 800μm | |
| Series | SI7055 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
Length 3mm | ||
Height 800μm | ||
Series SI7055 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Silicon Labs digital temperature sensors offer industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14- bit resolution, signal processing, calibration data, and an I2C interface. The patented use of novel signal processing and analog design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
Accuracy maintained over the entire operating temperature and voltage range
Low power consumption
195 nA average current at 1 Hz sample rate
14-bit resolution
Factory calibrated
I2C interface
3x3 mm DFN package
Related links
- Silicon Labs SI7055 Series Surface Mount ±0.5°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.5°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.3°C, 6-Pin DFN
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
