Microchip, Driver Output Temperature Sensor, Through Hole Mount, Analogue, ±5°C, 5-Pin TO-220
- RS Stock No.:
- 668-7234
- Distrelec Article No.:
- 304-42-571
- Mfr. Part No.:
- TC622VAT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $0.84
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 292 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $3.635 | $7.27 | - |
| 14 - 24 | $3.575 | $7.15 | $0.84 |
| 26 + | $3.495 | $6.99 | $3.64 |
*price indicative
- RS Stock No.:
- 668-7234
- Distrelec Article No.:
- 304-42-571
- Mfr. Part No.:
- TC622VAT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Driver | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±5°C | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Package Type | TO-220 | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Driver | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±5°C | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Package Type TO-220 | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
TC622/624 Single Trip Point Temperature Sensors
The TC622/624 single trip point temperature sensors sense ambient temperature. The ambient temperature is then compared to a pre-programmable temperature set by the user with an external resistor. The sensors are ideal for consumer electronics, CPU thermal management, fire & heat detection, power supply over-temperature detection, UPS, amplifier and motor applications.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Through Hole Mount ±5°C, 5-Pin TO-220
- Microchip Through Hole Mount ±5°C, 8-Pin PDIP
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- Microchip Surface Mount ±3°C, 8-Pin SOIC
- TE Connectivity Through Hole Mount ±5 %RH, 33-Pin
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- TE Connectivity Through Hole Mount ±5 %RH, 3-Pin
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
