Texas Instruments, Digital Output Temperature, Surface Mount, Serial-I2C, SMBus, ±1°C, 6-Pin SOT-553
- RS Stock No.:
- 662-3876
- Mfr. Part No.:
- TMP102AIDRLT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-3876
- Mfr. Part No.:
- TMP102AIDRLT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | SOT-553 | |
| Width | 1.2mm | |
| Height | 550μm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 3.6V | ||
Package Type SOT-553 | ||
Width 1.2mm | ||
Height 550μm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
Related links
- Texas Instruments Surface Mount SMBus 6-Pin SOT-553
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments LM Series Surface Mount SMBus 6-Pin TSOT
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin SOIC
