Murata NCU15XH Series Temperature Sensor, Surface Mount, 2-Pin
- RS Stock No.:
- 276-3816
- Mfr. Part No.:
- NCU15XH103F60RC
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$540.00
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.054 | $540.00 |
*price indicative
- RS Stock No.:
- 276-3816
- Mfr. Part No.:
- NCU15XH103F60RC
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 5V | |
| Length | 1mm | |
| Series | NCU15XH | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | UL1434 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 5V | ||
Length 1mm | ||
Series NCU15XH | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals UL1434 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata NTC thermistors for temperature sensor has excellent solderability and high stability in environment.
Excellent long time aging stability
High accuracy in resistance and B constant
Flow or Reflow soldering possible
Lead is not contained in the product
UL and cUL certified product
Related links
- Murata NCU15XH Series Temperature Sensor 2-Pin
- Murata NCU15XH Series Temperature Sensor 2-Pin RC 180 mm Paper Tape
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Microchip EMC1813T Series Digital Output Temperature & Humidity Sensor 2 Wire I2C,
- Vishay Temperature 2-Pin Surface Mount
- Texas Instruments LM76 Series Surface Mount ±1°C, 8-Pin SOIC
- Microchip MCP9701T Series Surface Mount ±4°C, 3-Pin SOT-23