Vishay Temperature, Surface Mount, 2-Pin Surface Mount
- RS Stock No.:
- 684-0766
- Mfr. Part No.:
- PTS080501B500RPU00
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $8.02 |
| 25 - 49 | $7.90 |
| 50 + | $7.80 |
*price indicative
- RS Stock No.:
- 684-0766
- Mfr. Part No.:
- PTS080501B500RPU00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Temperature | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Package Type | Surface Mount | |
| Height | 450μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Temperature | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Package Type Surface Mount | ||
Height 450μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor
The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.
Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering
Related links
- Vishay Temperature 2-Pin Surface Mount
- Maxim Integrated Surface Mount ±2°C, 2-Pin F5 MicroCan
- Microchip TCN75 Series Temperature 2 Wire Serial 8-Pin SOIC
- Texas Instruments TMP103 Series Surface Mount ±1°C, 6-Pin DSBGA
- Microchip MCP9600 Series Surface Mount SMBus 20-Pin MQFN
- ams OSRAM AS6223 Series Surface Mount 0.09 °C, 4-Pin
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
