Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin DFN
- RS Stock No.:
- 262-6162
- Mfr. Part No.:
- SHT30A-DIS-B2.5kS
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,912.50
(exc. GST)
$9,805.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $3.565 | $8,912.50 | - |
| 5000 + | $3.45 | $8,625.00 | 3% |
*price indicative
- RS Stock No.:
- 262-6162
- Mfr. Part No.:
- SHT30A-DIS-B2.5kS
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Height | 900μm | |
| Series | SHT3xA-DIS | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Sensor | ||
Interface Type I2C | ||
Accuracy ±3 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Height 900μm | ||
Series SHT3xA-DIS | ||
Standards/Approvals RoHS, REACH | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
Related links
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±0.2 °C
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- RS PRO SHT3x-DIS Series Surface Mount 1.5 %RH, 8-Pin DFN
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
- Sensirion Surface Mount ±0.3 °C 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
